Seiko S-8340B00AFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 89% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8340B00AFT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.