The S-8358B33MC-NQS-T2 is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum duty cycle of 83% and is packaged in a SOT-23-5 case. The device is not RoHS compliant and is available in quantities of 3000 per reel.
Seiko S-8358B33MC-NQS-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 38.5mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8358B33MC-NQS-T2 to view detailed technical specifications.
No datasheet is available for this part.