The S-8520C27MC-BRM-T2 is a DC/DC controller from Seiko with a single output voltage of 2.7V and maximum output current of 13.2mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 case. The device is available in quantities of 3000 per reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13.2mA |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |