The S-8550AA-M5T1G is a switching regulator from Seiko, packaged in a SOT-23 case suitable for surface mount. It operates at a maximum frequency of 1.2MHz and can supply up to 600mA at an output voltage of 4V. The device can handle a maximum input voltage of 5.5V and has an operating temperature range of -40°C to 85°C. The S-8550AA-M5T1G is compliant with RoHS regulations but does not meet SVHC requirements.
Seiko S-8550AA-M5T1G technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 1.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8550AA-M5T1G to view detailed technical specifications.
No datasheet is available for this part.