The S-90N0212SMA-TF is a N-CHANNEL MOSFET with a continuous drain current of 1A and a breakdown voltage of 20V. It features a drain to source resistance of 75mR and a power dissipation of 1.1W. The device is packaged in a SOT-23-3 package and is available in quantities of 3000 on tape and reel. The S-90N0212SMA-TF is not RoHS compliant.
Seiko S-90N0212SMA-TF technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 75mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-90N0212SMA-TF to view detailed technical specifications.
No datasheet is available for this part.