The S-L2980A28PN-C6NTF is a fixed voltage regulator from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and a maximum input voltage of 10V. The device is available in a tape and reel packaging format with 3000 pieces per package. It is not RoHS compliant.
Seiko S-L2980A28PN-C6NTF technical specifications.
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-L2980A28PN-C6NTF to view detailed technical specifications.
No datasheet is available for this part.