The S-L2980A50MC-C7JTF is a single output linear regulator with a fixed output voltage of 5V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. Note that this device is not RoHS compliant.
Seiko S-L2980A50MC-C7JTF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-L2980A50MC-C7JTF to view detailed technical specifications.
No datasheet is available for this part.