Seiko S80745AN-D9-T1 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Overvoltage Threshold | 4.608V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 1.639V |
| Undervoltage Threshold | 4.392V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S80745AN-D9-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.