The SOT-23-5 voltage monitor IC from Seiko is a single-channel device with an accuracy of 3%. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 700mV and 10V. The IC is available in a package quantity of 3000 units per reel, packaged in tape and reel format. It does not feature a watchdog timer.
Seiko S80930ANMPDDT-T2 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S80930ANMPDDT-T2 to view detailed technical specifications.
No datasheet is available for this part.