Seiko SEIPW-C0725-W1-B technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 2.5A |
| Max Output Power | 17.5W |
| Nominal Output Voltage | 7V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Negative 2.1mm x 5.5mm x 9.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko SEIPW-C0725-W1-B to view detailed technical specifications.
No datasheet is available for this part.