Seiko STP411G-320 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| DC Rated Voltage | 5V |
| Weight | 95g |
| RoHS | Unconfirmed |
Download the complete datasheet for Seiko STP411G-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
