Seikoh Giken SNA-1224K0G technical specifications.
| Type | FC |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seikoh Giken SNA-1224K0G to view detailed technical specifications.
No datasheet is available for this part.