Seikoh Giken SSC-AN4227C1G technical specifications.
| Body Orientation | Straight |
| Type | Main Body |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 30CX5 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Seikoh Giken SSC-AN4227C1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.