
Sejin SPR8695T-PSIV-UKE technical specifications.
| Color | White |
| Depth | 161mm |
| Height | 30mm |
| Width | 292mm |
| RoHS | Compliant |
Download the complete datasheet for Sejin SPR8695T-PSIV-UKE to view detailed technical specifications.
No datasheet is available for this part.
