Selco 802L-080 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Radial |
| Current Rating | 50uA |
| Length | 15mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Selco 802L-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.