Selco CAP-102-KNOB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 20A |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 0°C |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Selco CAP-102-KNOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
