Selco OA-50 technical specifications.
| Approvals | UL, CSA, VDE |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Selco OA-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.