
Selco OR-350-QCV technical specifications.
| Body Style | Disc |
| Brand/Series | OR Series |
| Function | Temperature/Thermometer |
| Output | SPST, NC |
| Primary Type | Thermostat |
| Termination | QC Tabs |
| Type | Thermostat |
| RoHS | Compliant |
Download the complete datasheet for Selco OR-350-QCV to view detailed technical specifications.
No datasheet is available for this part.
