Selco ORA-350-QC technical specifications.
| Approvals | UL, VDE, CE |
| Package/Case | 125 |
| Max Operating Temperature | 10°C |
| Mount | Brackets |
| RoHS | Compliant |
Download the complete datasheet for Selco ORA-350-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
