Selco SE-L150 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 25A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| RoHS | Compliant |
Download the complete datasheet for Selco SE-L150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
