Selco SE-L300 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 25A |
| Height | 28.4mm |
| Length | 50.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 1°C |
| Throw Configuration | SPDT |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Selco SE-L300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
