Selco SES-L190 technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output | SPST |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Selco SES-L190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.