Selco WK15.6S-408-060 technical specifications.
| Approvals | UL, VDE |
| Package/Case | 125 |
| Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -35°C |
| Output | SPDT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Selco WK15.6S-408-060 to view detailed technical specifications.
No datasheet is available for this part.