Selectron 12036,5X36,5X70MM technical specifications.
| Package/Case | 120 |
| Color | Blue, Grey |
| Mount | Socket |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Selectron 12036,5X36,5X70MM to view detailed technical specifications.
No datasheet is available for this part.