Selectron HRL480A40 technical specifications.
| Input voltage | 20...265 VAC/DC |
| Output current | 3 x 40 |
| Output voltage | 48...480 VAC |
| Frequency range | 45...65 Hz |
| Switching type | Zero voltage switched |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Selectron HRL480A40 to view detailed technical specifications.
No datasheet is available for this part.