Selectron HRSD2D07 technical specifications.
| Design | Screw assembly |
| Switching type | Instantaneous |
| Dimensions L x W x H | 57.2 x 44.4 x 22.2 mm |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Selectron HRSD2D07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.