
The JANTX2N6990 is a 4-element NPN transistor with a collector base voltage rating of 75V, collector emitter voltage rating of 50V, and emitter base voltage rating of 6V. It is designed for through hole mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and not radiation hardened.
Semicoa JANTX2N6990 technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semicoa JANTX2N6990 to view detailed technical specifications.
No datasheet is available for this part.
