Semikron 02149120 technical specifications.
| IF (AV) | 25 A |
| U | 1600 V |
| I | 25 A |
| Manuf. Code | SKR |
| Manufacturer | Semikron |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 02149120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.