Semikron 03205010 technical specifications.
| Type | SK 1/12 |
| Casing | E33 |
| URRM | 1200 V |
| IF (AV) | 1.45 A |
| Manuf. Code | SKR |
| Manufacturer | Semikron |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 03205010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.