Semikron 03898836 technical specifications.
| URRM | 1000 V |
| IF (AV) | 1 A |
| Manuf. Code | SKR |
| Manufacturer | Semikron |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 03898836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.