Semikron 07187052 technical specifications.
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | SEMIPONT 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 07187052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.