Semikron 07908620 technical specifications.
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | SEMIPONT 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 07908620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.