Semikron 07912960 technical specifications.
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Series | SEMIPONT 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 07912960 to view detailed technical specifications.
No datasheet is available for this part.