Semikron 2XN4/400F technical specifications.
| Type | Passive |
| Fin Style | Horizontal |
| Product Length | 267mm |
| Height | 75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron 2XN4/400F to view detailed technical specifications.
No datasheet is available for this part.