Semikron 5500616 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 1.201inch |
| Length | 4.188inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| Width | 2.417inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron 5500616 to view detailed technical specifications.
No datasheet is available for this part.