The Semikron 5KP40CA is a bidirectional transient voltage suppression diode with a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It can handle a peak pulse current of 78A and a peak pulse power of 5kW. The diode is available in a through-hole package and is RoHS compliant. It operates over a temperature range of -50°C to 175°C.
Semikron 5KP40CA technical specifications.
| Clamping Voltage | 64.5V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 78A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron 5KP40CA to view detailed technical specifications.
No datasheet is available for this part.