Semikron 5KP43CA technical specifications.
| Clamping Voltage | 69.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron 5KP43CA to view detailed technical specifications.
No datasheet is available for this part.