The Semikron 5KP48A is a unidirectional thyristor with a clamping voltage of 77.4V and a reverse breakdown voltage of 53.3V. It can handle a peak pulse current of 65A and a peak pulse power of 5kW. The device is designed to operate over a temperature range of -50°C to 175°C and is compliant with RoHS regulations.
Semikron 5KP48A technical specifications.
| Clamping Voltage | 77.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron 5KP48A to view detailed technical specifications.
No datasheet is available for this part.