Semikron HE12FA technical specifications.
| Package/Case | Axial |
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Semikron HE12FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
