Semikron HSKE5000/2200-0.5 technical specifications.
| Package/Case | F |
| Forward Current | 600mA |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 12kV |
| Max Reverse Voltage (DC) | 11V |
| Mount | Standard |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron HSKE5000/2200-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
