Semikron P3/300B technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 135mm |
| Length | 300mm |
| Natural Thermal Resistance | 0.33°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron P3/300B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.