Semikron P4/200-M24X1.5 technical specifications.
| Type | Passive |
| Product Length | 170mm |
| Height | 150mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron P4/200-M24X1.5 to view detailed technical specifications.
No datasheet is available for this part.