Semikron P6SMBJ48CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron P6SMBJ48CA to view detailed technical specifications.
No datasheet is available for this part.