Semikron S380 technical specifications.
| Height | 0.094inch |
| Length | 0.185inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 0.154inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron S380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.