Semikron S3G technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron S3G to view detailed technical specifications.
No datasheet is available for this part.