Semikron SB1240 technical specifications.
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SB1240 to view detailed technical specifications.
No datasheet is available for this part.