Semikron SB15100S technical specifications.
| Package/Case | Axial |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SB15100S to view detailed technical specifications.
No datasheet is available for this part.