Semikron SB3100 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SB3100 to view detailed technical specifications.
No datasheet is available for this part.