The SEMIX202GB12T4S is a power module from Semikron with a collector emitter voltage of 1.2kV and an operating temperature range of -40°C to 175°C. It has a module package with a height of 0.669inch, length of 4.586inch, and width of 2.421inch. The module is mounted via screw and is not RoHS compliant.
Semikron SEMIX202GB12T4S technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 4.586inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Width | 2.421inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SEMIX202GB12T4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.