Semikron SEMiX302GAR12E4s technical specifications.
| Package/Case | Module |
| Height | 17mm |
| Max Collector Current | 463A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 61.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMiX302GAR12E4s to view detailed technical specifications.
No datasheet is available for this part.